Amphenol Communications Solutions10037908-102LFSteckverbinderzubehör
Mechanical Guidance Modules, Backplane Connectors, 7.2mm Guide Blade-External Thread
| Compliant | |
| EAR99 | |
| Active | |
| 7907.00.60.00 | |
| Automotive | No |
| PPAP | No |
| Guide Pin | |
| Connector Backplane | |
| Straight | |
| Tray | |
| 35.3 | |
| 18.6 | |
| 7.05 |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered guide pin 10037908-102LF connector accessory from FCI. It has a straight body orientation. This product is 35.3 mm long, 7.05 mm tall and 18.6 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

