Amphenol Communications Solutions10037909-101LFSteckverbinderzubehör
Mechanical Guidance Modules, Backplane Connectors, 7.2mm Guide Module Receptacle
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Guide Socket | |
| Connector Backplane | |
| Right Angle | |
| Zinc Alloy | |
| Zinc Over Yellow Chromate | |
| Green | |
| Panel Mount | |
| Tube | |
| 7.05 | |
| 31.8 | |
| 18.4 | |
| AIRMAX® |
Use this threaded guide module 10037909-101LF connector accessory from FCI on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a right angle body orientation. This product is 7.05 mm long, 18.4 mm tall and 31.8 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

