Amphenol Communications Solutions10039755-10002TLFSteckverbinder, Kartenrand
PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PCI Express Card Edge | |
| SKT | |
| PCI | |
| 1.57 | |
| 98 | |
| 2 | |
| Press Fit | |
| Cantilever Bellows | |
| 1 | |
| Straight | |
| Plastic Locating Post | |
| 1.1/Contact | |
| 300VAC | |
| 1000 | |
| 40 | |
| -55 | |
| 85 | |
| 50 | |
| Tray | |
| 56 | |
| 9 | |
| 11.25 | |
| 2 | |
| PCI Express® | |
| Through Hole |
By utilizing FCI's pci express card edge 10039755-10002TLF smart card connector you are also significantly reducing the cost for electrical connections. This SKT connector's 98 contacts that are made out of copper alloy and plated with gold over nickel. It has a socket type gender. Its pitch is 2 mm. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 300 VAC. This device has a maximum current rating of 1.1 A/contact. This product is 11.25 mm tall. The item will be shipped in tray orientation. It uses the press fit termination method. 10039755-10002TLF is housed in black nylon. This card edge connector has an operating temperature of -55 to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

