Amphenol Communications Solutions10045367-101LFSteckverbinderzubehör
Mechanical Guidance Modules, Backplane Connectors, 7.2mm Guide Module Receptacle low profile
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Guide Socket Module | |
| Connector Backplane | |
| Right Angle | |
| Zinc Alloy | |
| Trivalent Chromate | |
| Yellow | |
| Through Hole | |
| Tray | |
| 31.8 | |
| 7 | |
| 13.65 | |
| AIRMAX® | |
| RCP |
If you were planning on completing a total connector assembly then you'll definitely need this guide 10045367-101LF connector accessory from FCI. It has a right angle body orientation. This product is 31.8 mm long, 13.65 mm tall and 7 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

