Amphenol Communications Solutions10051922-1210EHLFSteckverbinder, FFC-FPC
0.50mm Flex Connector, VLL Series, 12 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Halogen-free & Lead Free Type
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 12 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 30 | |
| -55 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 8.5 | |
| 3.75 | |
| 1.3 | |
| Surface Mount |
If you are in need of a flexible, ribbon-like cable that can run multiple lines across your project, look no further than fpc connector 10051922-1210EHLF flexible flat cable from FCI. Its pitch is 0.5 mm. This is a 1-row connector. This socket type connector's 12 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 50 VDC|50VAC. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 8.5 mm long, 1.3 mm tall and 3.75 mm deep. 10051922-1210EHLF is housed in natural liquid crystal polymer. It uses the solder termination method. This flexible flat cable has an operating temperature of -55 to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

