Amphenol Communications Solutions10057542-1111FLFSteckverbinder, Speicherkarte
Smart Card, Input Output Connectors, L04 Series, 8 Pins, 9mm Height, Normal Closed, Low cost version, Outdoor
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Smart Card | |
| HDR | |
| 8 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| Tin Over Nickel | |
| 1/Contact | |
| 1000VAC | |
| 1000 | |
| 100 | |
| -40 | |
| 85 | |
| 10N | |
| 30000 | |
| Normal | |
| Tray | |
| 62 | |
| 40 | |
| 9 | |
| Through Hole |
The smart card 10057542-1111FLF micro SD connector from FCI is perfect for attaching memory cards to your application. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. 10057542-1111FLF is housed in thermoplastic. This device has a maximum current rating of 1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. This power entry module has an operating temperature of -40 to 85 °C. This product is 62 mm long, 9 mm tall and 40 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

