Amphenol Communications Solutions10058831-111LFSteckverbinder, Kartenrand
Micro-TCA Card Edge Connectors,Pressfit termination,170 contacts,30 uin GXTplating, GoldMatte Tin tail plating
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| PCI | |
| 170 | |
| 2 | |
| Press Fit | |
| 0.75 | |
| Straight | |
| 1/Contact | |
| 80VAC | |
| 100 | |
| 25 | |
| -40 | |
| 85 | |
| 250 | |
| Tray | |
| 72.5 | |
| 7.3 | |
| 12.4 | |
| 2.1 | |
| Through Hole |
Think of FCI's 10058831-111LF smart card connector the next time you need to cut costs, as this connector eliminates the need for a compatible male connector. This SKT connector's 170 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.25 mm. It has a maximum voltage rating of 80 VAC. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. This product is 12.4 mm tall. This device has a maximum current rating of 1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This card edge connector has an operating temperature of -40 to 85 °C. It uses the press fit termination method. 10058831-111LF is housed in black liquid crystal polymer.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

