Amphenol Communications Solutions10069344-001LFSteckverbinderleisten und Leiterplattenbuchsen
GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position Lead Free
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| RCP | |
| 1/Contact | |
| 500VAC | |
| 1000 | |
| -40 | |
| 85 | |
| 25 | |
| Tray | |
| GIG-Array® |
This high speed 10069344-001LF backplane connector from FCI will provide an interface between devices. This RCP connector's 200 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 500 VAC. Its pitch is 1.3 mm. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. The item will be shipped in tray orientation. This backplane connector has an operating temperature of -40 to 85 °C. 10069344-001LF is housed in liquid crystal polymer. This product is 38.2 mm long, 25.95 mm tall and 28.6 mm deep. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

