Amphenol Communications Solutions10073599-040LFEinzeladersteckverbinder, Gehäuse
Active Latch Housing, Double Row, 40 Positions, 2.00mm (0.079in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 40 | |
| 2 | |
| Crimp | |
| 2 | |
| Straight | |
| 2/Contact | |
| 1000 | |
| -55 | |
| 125 | |
| 50 | |
| Bag | |
| 40.54 | |
| 7.1 | |
| 7.6 | |
| Minitek® | |
| Cable Mount |
This 10073599-040LF discrete wire housing from FCI can house one or multiple wires and channels for both small electronic devices and larger power applications. This RCP connector has 40 RCP contacts. Its pitch is 2 mm. This is a 2-row connector. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 2 A/contact. This rectangle connector has an operating temperature of -55 to 125 °C. 10073599-040LF is housed in black polyamide 6/6. This product is 40.54 mm long, 7.6 mm tall and 7.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

