Amphenol Communications Solutions10079248-11217LFSteckverbinder, Buchsen
Conn DDR3 DIMM Socket SKT 240 POS 1mm Solder ST SMD Tray
| Compliant | |
| EAR99 | |
| LTB | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DDR3 DIMM Socket | |
| SKT | |
| 240 | |
| 2 | |
| 1 | |
| Solder | |
| Straight | |
| 0.75/Contact | |
| 30VDC|30VAC | |
| 10 | |
| -55 | |
| 85 | |
| 25 | |
| Tray | |
| 147.08 | |
| 7.6 | |
| 20.5 | |
| Surface Mount |
Keeping your multi-wired cable connections strong and tight with this ddr3 dimm socket 10079248-11217LF connector socket from FCI. This SKT connector's 240 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its pitch is 1 mm. It has a socket type gender. This is a 2-row connector. It has a maximum voltage rating of 30 VDC|30VAC. 10079248-11217LF is housed in high performance resin. This device has a maximum current rating of 0.75 A/contact. This product is 147.08 mm long, 20.5 mm tall and 7.6 mm deep. This connector socket has an operating temperature of -55 to 85 °C. It is insulated with high performance resin. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
