Amphenol Communications Solutions10090928-P154XLFSteckverbinder, D-Sub
D-Sub High Density Board Mount Connectors, Input Output Connectors, 15-Way Male Straight, 200 Mating cycles
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 3 | |
| Solder | |
| 1.14 | |
| Straight | |
| M | |
| 2.5/Contact | |
| 250VAC | |
| 5000 | |
| 25 | |
| -55 | |
| 105 | |
| 50 | |
| Steel | |
| Nickel Over Copper | |
| E | |
| No | |
| Tray | |
| 30.81 | |
| 12.55 | |
| 12 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Using the high density d-sub 10090928-P154XLF DVI connector from FCI is fast and easy for communicating between serial connections in your circuit. It has a straight body orientation. This 3-row connector has a single port. It has a maximum voltage rating of 250 V. Its pitch is 2.29 mm. This device has a maximum current rating of 2.5 A/contact. 10090928-P154XLF is housed in thermoplastic. Its 15 terminals use the solder termination method. This product is 30.81 mm long, 12 mm tall and 12.55 mm deep. This DVI connector has an operating temperature of -55 to 105 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

