10-25% Rabatt
Amphenol Communications Solutions10090929-S264XLFSteckverbinder, D-Sub
D-Sub High Density Board Mount Connectors, Input Output Connectors, 26-Way Female Straight, 200 Mating cycles
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 26 | |
| 26 | |
| 3 | |
| Solder | |
| 1.14 | |
| Straight | |
| F | |
| 2.5/Contact | |
| 250VAC | |
| 5000 | |
| 25 | |
| -55 | |
| 105 | |
| 50 | |
| Carbon Steel | |
| Nickel Over Copper | |
| A | |
| No | |
| Tray | |
| 39.24 | |
| 12.55 | |
| 11.9 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
This high density d-sub 10090929-S264XLF DVI connector from FCI will make secure connections for all of your serial ports. It has a straight body orientation. Its pitch is 2.29 mm. This 3-row connector has a single port. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 2.5 A/contact. 10090929-S264XLF is housed in thermoplastic. This product is 39.24 mm long, 11.9 mm tall and 12.55 mm deep. This DVI connector has an operating temperature of -55 to 105 °C. Its 26 terminals use the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

