Amphenol Communications Solutions10091844-101LFSteckverbinder, Mutterplatine
Xcede® High Speed Backplane Connectors , Right Angle Receptacle 4-pair 4 column
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| RCP | |
| 64 | |
| Press Fit | |
| 1.85 | |
| Right Angle | |
| Tray | |
| 34.78 | |
| 24.76 | |
| Through Hole |
FCI brings you their latest 10091844-101LF backplane connector, a connector that can be used to transfer multiple bits of data from one computer system to another. This RCP connector's 64 contacts that are made out of copper alloy and plated with tin-lead over nickel. This is a 4-row connector. It has a right angle body orientation. It has a receptacle type gender. It uses the press fit termination method. 10091844-101LF is housed in gray thermoplastic.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

