Amphenol Communications Solutions10093084-2010LFAndere Kabelbaugruppen
QSFP+ Cable Assembly, 30 AWG, 1.0ms, passive, non-halogen free
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 38 to 38 | |
| M-M | |
| QSFP+ | |
| QSFP+ | |
| 1 | |
| 30 | |
| -20 | |
| 85 | |
| Bulk | |
| Stainless Steel | |
| 0.5 | |
| Straight to Straight |
This device has a maximum current rating of 0.5 A. This part has an operating temperature range of -20 to 85 °C. This has a 38POS QSFP to 38POS QSFP connector. Its wire is 30 AWG. It has a non halogen free cable.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

