Amphenol Communications Solutions10093084-2020LFAndere Kabelbaugruppen
QSFP+ Cable Assembly, 30 AWG, 2.0ms, passive, non-halogen free
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 38 to 38 | |
| M-M | |
| QSFP+ | |
| QSFP+ | |
| 2 | |
| 30 | |
| -20 | |
| 85 | |
| Bulk | |
| Polyvinyl Chloride | |
| Gold | |
| Phosphor Bronze | |
| 0.5 | |
| Straight to Straight |
This device has a maximum current rating of 0.5 A. This part has an operating temperature range of -20 to 85 °C. This has a 38POS QSFP to 38POS QSFP connector. Its wire is 30 AWG. It has a non halogen free cable.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

