Johanson Dielectrics100R18X475KV4EKondensator, keramisch, mehrschichtig
Cap Ceramic 4.7uF 10V X5R 10% Pad SMD 1206 85°C T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 4.7uF | |
| 10% | |
| 10VDC | |
| Extreme Low | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 3.2 X 1.6 X 1.8 | |
| 1206 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.8(Max) |
Use Johanson's 100R18X475KV4E multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 10%. This product is 3.17 mm long, 1.78(Max) mm tall and 1.57 mm deep. Its capacitance value is 4.7uF.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
