Rubycon100ZLJ820M18X40Kondensator, Aluminium
Cap Aluminum Lytic 820uF 100V 20% (18 X 40mm) Radial 7.5mm 3.86A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 820uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.026@20°C@100kHz|0.076@-10°C@100kHz | |
| 3.86 | |
| 820@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 40 | |
| -40 | |
| 105 | |
| Bulk | |
| 18 | |
| 40 | |
| 0.8 |
Lower the cost of your electronic circuit design by implementing this electrolytic 100ZLJ820M18X40 aluminum capacitor from Rubycon. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. The 100ZLJ820M18X40 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 820@2Min μA. Its capacitance value is 820uF. This product is 40 mm tall with a diameter of 18 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

