10-25% Rabatt
Amphenol Communications Solutions10103592-0001LFConnector USB
Micro USB 2.0, Input Output Connectors, B TYPE REVERSE
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro USB 2.0 Type B | |
| RCP | |
| 5 | |
| 5 | |
| Solder | |
| 0.65 | |
| Right Angle | |
| 1.8/Contact | |
| 100VAC | |
| 100 | |
| 30 | |
| 10000 | |
| Stainless Steel | |
| Tin Over Nickel | |
| -30 | |
| 80 | |
| Tape and Reel | |
| 8.2 | |
| 5.89 | |
| 3 | |
| Surface Mount |
Make your project the best it can be by using this micro USB type b 10103592-0001LF audio and video connector from FCI. This RCP connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 0.65 mm. It has a maximum voltage rating of 100 VAC. It has a receptacle type gender. It has a right angle body orientation. This connector has a single port. This device has a maximum current rating of 1.8 A/contact. 10103592-0001LF is housed in thermoplastic. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 8.2 mm long, 3 mm tall and 5.89 mm deep. Its 5 terminals use the solder termination method. This part has an operating temperature range of -55 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

