Amphenol Communications Solutions10110818-2030LFAndere Kabelbaugruppen
SFP+ Cable Assembly, 30 AWG, 3.0 meters, passive -standard raw cable, non-halogen free
| Compliant | |
| EAR99 | |
| Active | |
| 8544.70.00.00 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 20 to 20 | |
| M-M | |
| SFP+ | |
| SFP+ | |
| 3 | |
| 30 | |
| Black | |
| -20 | |
| 85 | |
| Bulk | |
| 0.5 | |
| Straight to Straight |
This device has a maximum current rating of 0.5 A. This part has an operating temperature range of -20 to 85 °C. This has a SFP to SFP connector. It has a non halogen free cable. Its wire is 30 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

