Amphenol Communications Solutions10110818-3005HFLFAndere Kabelbaugruppen
SFP+ Cable Assembly, 28 AWG, 0.5 meters, passive -standard raw cable, halogen free
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Network | |
| 20 to 20 | |
| M-M | |
| SFP+ | |
| SFP+ | |
| 0.5 | |
| 28 | |
| Black | |
| -20 | |
| 85 | |
| Bulk | |
| 0.5 |
This device has a maximum current rating of 0.5 A. This part has an operating temperature range of -20 to 85 °C. This has a SFP to SFP connector. It has a halogen free cable. Its wire is 28 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

