Amphenol Communications Solutions10112041-2010LFAndere Kabelbaugruppen
Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Cable, Passive, 6Gb/s, 30 AWG, 1.0m, PVC jacket
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| SAS | |
| 36 | |
| M-M | |
| 36POS SAS | |
| 36POS SAS | |
| 1 | |
| 30 | |
| 30VDC|30VAC | |
| -40 | |
| 80 | |
| Bag | |
| 0.5/Contact |
This device has a maximum current rating of 0.5/contact A. This part has an operating temperature range of -40 to 80 °C. This has a 36POS SAS to 36POS SAS connector. It has a sas cable. Its wire is 30 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

