Amphenol Communications Solutions10112632-101LFSteckverbinder, SCSI
Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 1 x 1 Internal Board Connector Assembly
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Mini-SAS | |
| RCP | |
| 16 | |
| 16 | |
| Press Fit | |
| 0.75 | |
| Right Angle | |
| 0.5/Contact | |
| 30VDC|30VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 250 | |
| Tray | |
| 15.16 | |
| 24.13 | |
| 13.92 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this mini-sas 10112632-101LF SCSI connector from 10112632-101LF in order to interface with each other. It has a maximum voltage rating of 30 VDC|30VAC. This connector has a single port. 10112632-101LF is housed in thermoplastic. This device has a maximum current rating of 0.5 A/contact. The item will be shipped in tray orientation. This SCSI connector has a minimum operating temperature of -40 °C and a maximum of 80 °C. It has 16 terminals.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

