Amphenol Communications Solutions10112690-G03-04ULFSteckverbinderleisten und Leiterplattenbuchsen
Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 8 Positions - 2mm (0.079inch) - Horizontal
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2 | |
| 3/Contact | |
| 200V | |
| 1000 | |
| 25 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 8 | |
| 11.75 | |
| 4 | |
| Minitek® | |
| Surface Mount |
Look no further than the unshrouded 10112690-G03-04ULF header connector from FCI, a great tool to use when board-to-board interconnects is required. This HDR connector's 4 contacts that are made out of copper alloy and plated with gold over nickel/gxt over nickel. It has a header type gender. It has a right angle body orientation. Its pitch is 2 mm. It has a maximum voltage rating of 650 VAC. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 8 mm long, 4 mm tall and 11.75 mm deep. This connector has an operating temperature of -40 to 125 °C. 10112690-G03-04ULF is housed in black thermoplastic.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

