Amphenol Communications Solutions10114827-002LFSteckverbinder, Kontakt
1.25mm Wire-to-Board Connector System TERMINAL, GOLD FLASH PLATING
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| SKT | |
| Crimp | |
| Straight | |
| Tape and Reel | |
| 0.03 | |
| 3.3 | |
| 1.3 | |
| 28-32 | |
| Cable Mount |
Never worry about a loose connection again with this 10114827-002LF connector contact from FCI. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.3 mm long and 1.3 mm. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

