Amphenol Communications Solutions10114830-10103LFSteckverbinderleisten und Leiterplattenbuchsen
1.25mm Wire to Board Wafer, Right Angle, Surface Mount, 3 Positions
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 1.25 | |
| Right Angle | |
| 1/Contact | |
| 125VDC|125VAC | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 8.9 | |
| 5.3 | |
| 3.4 | |
| Minitek® | |
| Surface Mount |
Easily mount this shrouded 10114830-10103LF header connector from FCI onto your PCB project to support a variety of physical configuration options. This HDR connector's 3 contacts that are made out of copper alloy and plated with tin. It has a maximum voltage rating of 125 VDC|125VAC. This is a 1-row connector. It has a right angle body orientation. It has a header type gender. Its pitch is 1.25 mm. This device has a maximum current rating of 1 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. 10114830-10103LF is housed in natural thermoplastic. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. This product is 8.9 mm long, 3.4 mm tall and 5.3 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

