Amphenol Communications Solutions10114830-10105LFSteckverbinderleisten und Leiterplattenbuchsen
1.25mm Wire to Board Wafer, Right Angle, Surface Mount, 5 Positions
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 1.25 | |
| Right Angle | |
| 1/Contact | |
| 125VDC|125VAC | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 11.4 | |
| 5.3 | |
| 3.4 | |
| Minitek® | |
| Surface Mount |
Safety is an important concern when designing electronic devices. FCI's shrouded 10114830-10105LF header connector helps protect your equipment from accidental shortages. This HDR connector's 5 contacts that are made out of copper alloy and plated with tin. This is a 1-row connector. Its pitch is 1.25 mm. It has a header type gender. It has a maximum voltage rating of 125 VDC|125VAC. It has a right angle body orientation. This device has a maximum current rating of 1 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 11.4 mm long, 3.4 mm tall and 5.3 mm deep. 10114830-10105LF is housed in natural thermoplastic. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

