Amphenol Communications Solutions10115859-003LFSteckverbinder, Kartenrand
Conn Card Edge SKT 36Power/24Signal POS 2.54mm/1.27mm Solder RA Thru-Hole HPCE® Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Dual Edge | |
| 1.57 | |
| 36Power/24Signal | |
| 2 | |
| Solder | |
| 2.54/1.27 | |
| Right Angle | |
| 40/Contact | |
| 548V/17V | |
| 5000/500 | |
| 0.6/20 | |
| -55 | |
| 105 | |
| 200 | |
| Tray | |
| 70.08 | |
| 21.24 | |
| 7.5 | |
| HPCE® | |
| Through Hole |
The 10115859-003LF smart card connector, developed by FCI, is a robust, durable and money-saving component that can be used to connect printed circuits together. This RCP connector's 36 power / 24signal contacts that are made out of copper alloy. It has a right angle body orientation. It has a maximum voltage rating of 548V/17 V. Its pitch is 2.54/1.27 mm. This is a 2-row connector. It has a receptacle type gender. This product is 7.5 mm tall. This component will be shipped in tray format. This card edge connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. 10115859-003LF is housed in black thermoplastic.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

