Amphenol Communications Solutions10115911-101LFSteckverbinder, Mutterplatine
AirMax VSe®, Backplane Connectors, 4-Pair, 120 -position, 2mm pitch, 10 column, Right Angle Receptacle, small press-fit
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| RCP | |
| 120 | |
| Press Fit | |
| 2 | |
| Right Angle | |
| Tube | |
| 19.9 | |
| 31.6 | |
| 19.8 | |
| Through Hole |
This 10115911-101LF backplane connector from FCI can be designed to provide a high amount of data transfer capabilities across multiple channels. This RCP connector's 120 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This is a 12-row connector. Its pitch is 2 mm. It has a receptacle type gender. This product is 19.9 mm long, 19.8 mm tall and 31.6 mm deep. It uses the press fit termination method. 10115911-101LF is housed in natural thermoplastic.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

