Amphenol Communications Solutions10117836-001LFConnector USB
USB 3.0, Input Output Connectors, Receptacle, Standard A, Vertical Type
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| USB 3.0 Type A | |
| RCP | |
| 9 | |
| 9 | |
| Solder | |
| Straight | |
| (1.8/0.25)/Contact | |
| 30VAC | |
| 100 | |
| 30 | |
| 3500 | |
| Copper Alloy/Steel | |
| Nickel | |
| -55 | |
| 85 | |
| Tray | |
| 15.65 | |
| 7.12 | |
| 14.8 | |
| Through Hole |
Make your product's components work properly with the usb 3.0 type a 10117836-001LF audio and video connector from FCI. This RCP connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. Its pitch is 2 mm. It has a maximum voltage rating of 30 VAC. It has a receptacle type gender. It has a straight body orientation. 10117836-001LF is housed in thermoplastic. This device has a maximum current rating of 1.8 A/contact. This component will be shipped in tray format. This part has an operating temperature range of -55 °C to 85 °C. Its 9 terminals use the solder termination method. This product is 15.65 mm long, 14.8 mm tall and 7.12 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

