Amphenol Communications Solutions10119239-2010LFAndere Kabelbaugruppen
QSFP+ Cable Assembly, FDR, Passive, 14Gb/s, 30 AWG, 1.0 m, PVC jacket
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| Passive | |
| 38 to 38 | |
| M-M | |
| 38POS QSFP+ | |
| 38POS QSFP+ | |
| 1 | |
| 30 | |
| 300VDC | |
| -40 | |
| 80 | |
| Bulk | |
| Polyvinyl Chloride | |
| 0.5/Contact | |
| Straight to Straight |
This device has a maximum current rating of 0.5/contact A. This part has an operating temperature range of -40 to 80 °C. This has a 38POS QSFP+ to 38POS QSFP+ connector. Its wire is 30 AWG. It has a passive cable.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

