Amphenol Communications Solutions10120818-001C-TRLFSteckverbinder, SCSI
SAS 3.0 Connectors, Storage and Server Connector, Receptacle, Vertical, Surface Mount, 29 Positions, 12Gb/s
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| SAS | |
| RCP | |
| 29 | |
| 15Power/14Signal | |
| Solder | |
| Straight | |
| 1.5/Contact | |
| 500VDC | |
| 1000 | |
| 15 | |
| 0 | |
| 55 | |
| 500 | |
| Tape and Reel | |
| 45.75 | |
| 5.5 | |
| 9.85 | |
| Surface Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sas 10120818-001C-TRLF SCSI connector from 10120818-001C-TRLF in order to interface with each other. This RCP connector's 15 power / 14signal contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 500 VDC. It has a straight body orientation. This connector has a single port. It has a receptacle type gender. 10120818-001C-TRLF is housed in thermoplastic. This device has a maximum current rating of 1.5 A/contact. This product is 45.75 mm long, 9.85 mm tall and 5.5 mm deep. Its 29 terminals use the solder termination method. This SCSI connector has an operating temperature range of 0 °C to 55 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

