Amphenol Communications Solutions10123420-101LFSteckverbinder, Mutterplatine
AirMax VS2®, Backplane Connectors, 3-Pair, 54 -position, 2mm pitch, 6 column, 4 Walls, Right Angle Receptacle, small press-fit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Daughter Card | |
| RCP | |
| 36Signal/18Ground | |
| Press Fit | |
| 2 | |
| Right Angle | |
| 20 | |
| 0.5/Contact | |
| 60VDC|60VAC | |
| 1000 | |
| 60 | |
| -55 | |
| 85 | |
| 200 | |
| Tube | |
| 11.9 | |
| 27.3 | |
| 15.5 | |
| AIRMAX VS2® | |
| Through Hole |
The airmax vs FCI 10123420-101LF backplane connector can help you connect multiple different lines in parallel, essentially forming a computer bus for your project. This RCP connector's 54 contacts that are made out of copper alloy. Its pitch is 1.4 mm. It has a right angle body orientation. It has a receptacle type gender. This is a 9-row connector. It uses the press fit termination method. This product is 11.9 mm long, 15.5 mm tall and 27.3 mm deep. 10123420-101LF is housed in natural thermoplastic.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

