Amphenol Communications Solutions10125055-101LFSteckverbinder, Mutterplatine
ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 6 column, 84 position, Right Angle Receptacle, No Guide Pin
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| RCP | |
| 84 | |
| Press Fit | |
| 2 | |
| Right Angle | |
| 28.4 | |
| 11.9 | |
| 22.5 | |
| ExaMAX® | |
| Through Hole |
If you are in need of a connector that can provide a parallel serial bus connection, look no further than the 10125055-101LF backplane connector from FCI.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

