Meist Gesucht
3M10126-3000PESteckverbinder, SCSI
Conn Mini D Ribbon PL 26 POS 1.27mm Solder Cup ST Cable Mount 26 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Mini D Ribbon | |
| PL | |
| 26 | |
| 26 | |
| Solder Cup | |
| 1.27 | |
| Straight | |
| 1 | |
| 100 | |
| -55 | |
| 105 | |
| 25.8 | |
| 19.3 | |
| 9.1 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this mini d ribbon 10126-3000PE SCSI connector from 10126-3000PE in order to interface with each other. This PL connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This connector has a single port. Its pitch is 2.54 mm. It has a plug type gender. This device has a maximum current rating of 1 A. 10126-3000PE is housed in glass reinforced polyester. This SCSI connector has an operating temperature range of -55 °C to 105 °C. This product is 25.8 mm long, 9.1 mm tall and 19.3 mm deep. Its 26 terminals use the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
