Amphenol Communications Solutions10127716-16LFEinzeladersteckverbinder, Gehäuse
Minitek® Pwr 3.0, Wire to Board connector, Receptacle Housing, Dual row, 16 positions Glow Wire Compatible
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 16 | |
| 2 | |
| Crimp | |
| 3 | |
| Straight | |
| 5/Contact | |
| 250V | |
| 1000 | |
| -40 | |
| 105 | |
| 100 | |
| Bag | |
| 24.85 | |
| 14 | |
| 10.85 | |
| Minitek Pwr™ 3.0 | |
| Cable Mount |
FCI's 10127716-16LF discrete wire housing can make a durable connection between discrete wires. This RCP connector has 16 RCP contacts. It has a straight body orientation. This is a 2-row connector. It has a receptacle type gender. Its pitch is 3 mm. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 5 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 24.85 mm long, 10.85 mm tall and 14 mm deep. 10127716-16LF is housed in black thermoplastic.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

