Amphenol Communications Solutions10127717-02LFEinzeladersteckverbinder, Gehäuse
Minitek® Pwr 3.0, Wire to Board connector, Plug Housing, Dual row, 2 positions Glow Wire Compatible
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 2 | |
| 2 | |
| Crimp | |
| 3 | |
| Straight | |
| 5 | |
| 250V | |
| 1000 | |
| -40 | |
| 105 | |
| 100 | |
| Bag | |
| Minitek Pwr™ | |
| Cable Mount |
Is a direct socket to board linkage not functional for your project? Then use this 10127717-02LF discrete wire housing from FCI for a durable connection.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

