Reduced Price
Amphenol Communications Solutions10127721-101LFSteckverbinderleisten und Leiterplattenbuchsen
Minitek® Pwr 3.0, Wire to Board connector, header, Dual row, Vertical Through hole, Tin plating, 10 positions, non Glow Wire Compatible
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 3 | |
| 5/Contact | |
| 600VAC | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 18.6 | |
| 8.65 | |
| 11 | |
| Minitek® | |
| Through Hole |
Reduce safety concerns with this wire to board 10127721-101LF header connector from FCI which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 10 contacts that are made out of copper alloy and plated with tin over nickel. It has a header type gender. It has a maximum voltage rating of 250 V. It has a straight body orientation. Its pitch is 3 mm. This is a 2-row connector. This device has a maximum current rating of 5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This connector has an operating temperature of -40 to 105 °C. 10127721-101LF is housed in black thermoplastic. This product is 18.6 mm long, 11 mm tall and 8.65 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

