Reduced Price
Amphenol Communications Solutions10127721-161LFSteckverbinderleisten und Leiterplattenbuchsen
Minitek® Pwr 3.0, Wire to Board connector, header, Dual row, Vertical Through hole, Tin plating, 16 positions, non Glow Wire Compatible
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 3 | |
| 5/Contact | |
| 600VAC | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 27.6 | |
| 8.65 | |
| 11 | |
| Minitek® | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this wire to board 10127721-161LF header connector from FCI. This HDR connector's 16 contacts that are made out of copper alloy and plated with tin over nickel. Its pitch is 3 mm. It has a maximum voltage rating of 250 V. This is a 2-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 5 A/contact. The component will be shipped in tray format. This product is 27.6 mm long, 11 mm tall and 8.65 mm deep. It uses the solder termination method. 10127721-161LF is housed in black thermoplastic. This connector has an operating temperature of -40 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

