Amphenol Communications Solutions10127816-02LFEinzeladersteckverbinder, Gehäuse
Minitek® Pwr4.2, Wire to Board Connector Plug Housing, Dual row, 2 positions, Glow Wire Compatible
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| M | |
| 2 | |
| 2 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 9 | |
| 600V | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 10.8 | |
| 23.9 | |
| 11.6 | |
| Minitek Pwr™ | |
| Cable Mount |
Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this 10127816-02LF discrete wire housing from FCI is perfect for you!
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

