Amphenol Communications Solutions10127816-24LFEinzeladersteckverbinder, Gehäuse
Minitek® Pwr4.2, Wire to Board Connector Plug Housing, Dual row, 24 positions, Glow Wire Compatible
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 24 | |
| 2 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 9/Contact | |
| 600V | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 57 | |
| 23.9 | |
| 11.6 | |
| Minitek Pwr™ | |
| Panel Mount |
Thanks to FCI's 10127816-24LF discrete wire housing, you can now easily connect discrete wires to your printed circuit board.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

