Reduced Price
Amphenol Communications Solutions10127820-1822LFSteckverbinderleisten und Leiterplattenbuchsen
Minitek® Pwr4.2 header, Dual row, Vertical Through hole, Tin plating, Natural Color, 18 positions, Non Glow Wire Compatible
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 18 | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 4.2 | |
| 9 | |
| 600VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 3.378 | |
| 39 | |
| 10.95 | |
| 12.8 | |
| Minitek® | |
| Through Hole |
There won't be any energy loss when you power up your circuit using the 10127820-1822LF power connector from FCI. This HDR connector's 18 contacts that are made out of brass and plated with tin. It has a straight body orientation. Its pitch is 4.2 mm. It has a maximum voltage rating of 600 V. This connector has a single port. It has a header type gender. This device has a maximum current rating of 9 A/contact. 10127820-1822LF is housed in polyamide 6/6. This component comes in tray packaging, useful for fast picking and placing of your parts. This power connector has an operating temperature range of -40 °C to 105 °C. Its 18 terminals use the solder termination method. This product is 39 mm long, 14.3 mm tall and 12.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

