Amphenol Communications Solutions10127896-101LFSteckverbinder, Mutterplatine
ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 6 column, 84 position, Vertical Header, No Guide Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| HDR | |
| 48 | |
| Solder | |
| Straight | |
| 25 | |
| 0.5/Contact | |
| -55 | |
| 85 | |
| Tube | |
| Through Hole |
Solder this 10127896-101LF backplane connector from FCI directly onto a PCB to more easily link multiple connectors together. This HDR connector's 48 contacts that are made out of copper alloy. It has a straight body orientation. It has a header type gender. This is a 4-row connector. This device has a maximum current rating of 0.5 A/contact. It uses the solder termination method. 10127896-101LF is housed in thermoplastic. This backplane connector has an operating temperature of -55 to 85 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

