Johanson Dielectrics101X14W102MV4TCapacitor Feed Through
Cap Feed Through 0.001uF 100VDC X7R 20% Pad Flat 0603 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 20% | |
| 100VDC | |
| 10G | |
| X7R | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 0603 | |
| -55 | |
| 125 | |
| 1.626 | |
| 0.889 | |
| 0.66(Max) |
This 101X14W102MV4T multilayer ceramic capacitor from Johanson is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.626 mm long, 0.66(Max) mm tall and 0.889 mm deep. This device utilizes x2y technology. Its capacitance value is 0.001uF. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
