Johanson Dielectrics101X14W152MV4TCapacitor Feed Through
Cap Feed Through 0.0015uF 100VDC X7R 20% Pad Flat 0603 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.0015uF | |
| 20% | |
| 100VDC | |
| 10G | |
| X7R | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 0603 | |
| -55 | |
| 125 | |
| 1.626 | |
| 0.889 | |
| 0.66(Max) |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this 101X14W152MV4T multilayer ceramic capacitor from Johanson can be used in multiple applications and for various purposes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 20%. This device is made with x2y technology. Its capacitance value is 0.0015uF. This product is 1.626 mm long, 0.66(Max) mm tall and 0.889 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
