Johanson Dielectrics101X43W474MV4ECapacitor Feed Through
Cap Feed Through 0.47uF 100VDC X7R 20% Pad Flat 1812 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 20% | |
| 100VDC | |
| 10G | |
| X7R | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 1812 | |
| -55 | |
| 125 | |
| 4.42 | |
| 3.175 | |
| 2.286(Max) |
This 101X43W474MV4E multilayer ceramic capacitor from Johanson has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 4.42 mm long, 2.286(Max) mm tall and 3.175 mm deep. Its capacitance value is 0.47uF. This device is made with x2y technology. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
