3M10236-2200PESteckverbinder, SCSI
Conn Mini D Ribbon RCP 36 POS 1.27mm Solder ST SMD 36 Terminal 1 Port Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Mini D Ribbon | |
| RCP | |
| 36 | |
| 36 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1 | |
| 500 | |
| -55 | |
| 105 | |
| Box | |
| 43.56 | |
| 9.1 | |
| 11 | |
| Surface Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this mini d ribbon 10236-2200PE SCSI connector from 10236-2200PE in order to interface with each other. This RCP connector's 36 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 1.27 mm. This connector has a single port. It has a straight body orientation. It has a receptacle type gender. 10236-2200PE is housed in polychlorinated terphenyl. This device has a maximum current rating of 1 A. This product is 43.56 mm long, 11 mm tall and 9.1 mm deep. This SCSI connector has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its 36 terminals use the solder termination method.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

