Murata Power Solutions1024CImpulswandler
Pulse Transformer 1.2CT:1CT 2000Vrms 2.5Ohm Prim. DCR 2.5Ohm Sec. DCR 25pF 6 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| NRND | |
| EA | |
| Automotive | No |
| PPAP | No |
| Pulse Transformer | |
| 1.2CT:1CT | |
| 25 | |
| 8800(Min) | |
| 60 | |
| 2.5 | |
| 2.5 | |
| 2000Vrms | |
| 340 | |
| Pin | |
| Through Hole | |
| 6 | |
| 0 | |
| 70 | |
| DIP | |
| Tube | |
| 8 | |
| 15.06 | |
| 15.06 | |
| 15.75 |
This 1024C pulse transformer from Murata Power Solutions is optimized for transmitting electrical pulses of digital information. This pulse transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 6 terminals. It also has a pulse transformer. This product is 15.06 mm long, 15.75 mm tall and 15.06 mm deep. The maximum DCR on the primary side is 2.5 Ohm, while its 2.5 Ohm on the secondary side. It has a turn ratio of 1.2CT:1CT.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

