Honeywell102TL2-2Kippschalter
Switch Toggle OFF ON DPST Round Lever IWTS 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| DPST | |
| OFF ON | |
| Threaded | |
| 20@28VDC | |
| 745.7@(CSA/UL) | |
| 17.27 | |
| 2 | |
| 9.7 | |
| Panel Mount with Threads | |
| IWTS | |
| 4 | |
| 9.7 | |
| Complete/Environment-Proof/Panel/Body | |
| Construction/N/A/Panel/Body | |
| Complete/Environment-Proof/N/A/N/A | |
| Straight | |
| -65 | |
| 71 | |
| 15/32-32 | |
| 33.53 | |
| 11.94 | |
| 22.61 | |
| 37.34 | |
| 61.23 | |
| 33.53 | |
| 22.61 | |
| 66.55 |
The 102TL2-2 toggle switch from Honeywell allows you to control the status of your project. It has a DPST configuration. This device has a maximum current rating of 7.5 A @ 125VAC 28VDC. This toggle switch has a minimum operating temperature of -65 °C and a maximum of 72 °C. The 102TL2-2 toggle switch has an iwts termination style. This product is 33.53 mm long, 66.55 mm tall and 22.61 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

