Keystone Electronics1033Steckverbinder, elektronisches Testgerät
Conn Test Point 1 POS Solder ST Thru-Hole 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Test Point | |
| Straight | |
| 1 | |
| 1 | |
| Through Hole | |
| Solder | |
| 7.51 | |
| 2.99 |
Integrate your system to test equipment by using this test point 1033 test terminal block from Keystone Electronics Corp. It has a straight body orientation. This connector has a single port. This product is 7.51 mm long and 2.99 mm. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

