| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Unipolar | |
| Module | |
| 10 | |
| 4.5 | |
| 5 | |
| 10.5 | |
| 8700 | |
| -55 | |
| 150 | |
| Befestigung | Panel |
| Verpackungshöhe | 25.4 |
| Leiterplatte geändert | 2 |
| 2 | |
| Leitungsform | Cable |
By using it to detect a magnetic field, this 103SR19A-1 Hall effect sensor from Honeywell can then act as a proximity switch, speed detector, or current sensor. This part can handle a current up to 10 mA. This device's minimum operating supply voltage of 4.5 V, while its maximum is 10.5 V. This part has a temperature range of -40 °C to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

